
The Isocom 4N26SM is a general purpose optocoupler with a 30V output voltage and 5.3kV isolation voltage. It is a single-channel device with a forward current rating of 60mA and an input current rating of 10mA. The 4N26SM is a surface mount device with a plastic package-6 configuration. It meets RoHS compliance requirements but is not SVHC compliant.
Sign in to ask questions about the Isocom 4N26SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom 4N26SM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom 4N26SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
