
The Isocom 4N26X is a single-channel optocoupler with a maximum collector-emitter voltage of 500mV and a forward current of 60mA. It features a maximum output voltage of 30V and an output current per channel of 50mA. The device is packaged in a DIP-6 plastic package and is RoHS compliant. It operates at a maximum isolation voltage of 5.3kV and is suitable for use in through-hole mounting applications.
Sign in to ask questions about the Isocom 4N26X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom 4N26X technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom 4N26X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
