
The Isocom 4N32 is a general purpose optocoupler with a single channel, maximum collector-emitter voltage of 1V, and forward current of 80mA. It is packaged in a DIP-6 plastic package and is suitable for through hole mounting. The device is RoHS compliant but does not meet Reach SVHC requirements. It has an isolation voltage of 5.3kV and a maximum output voltage of 30V.
Isocom 4N32 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
