Sign in to ask questions about the Isocom 4N33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom 4N33 technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Input Current | 50mA |
| Isolation Voltage | 5.3kV |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom 4N33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
