Isocom 4N35 technical specifications.
| Package/Case | PDIP |
| Fall Time | 2us |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom 4N35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.