Surface mount transistor output optocoupler featuring 5300V isolation. This single-element device operates within a temperature range of -55°C to 100°C, with a maximum power dissipation of 0.16W. Encased in a plastic package, it provides reliable electrical isolation for general applications.
Sign in to ask questions about the Isocom 4N35SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom 4N35SM technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.16 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Isocom 4N35SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.