4N35SM Series 1 Channel 30 V 5300 Vrms Phototransistor Optocoupler SMT - DIP-6
Isocom 4N35SMTR technical specifications.
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 30V |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.