
The Isocom 6N137SMT/R is a single-channel optocoupler with a data rate of 10Mbps and DC input type. It features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The device is lead-free and has a maximum output voltage of 7V with an output current per channel of 50mA. It is packaged in a surface-mount package and is available on cut tape.
Sign in to ask questions about the Isocom 6N137SMT/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom 6N137SMT/R technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| Propagation Delay | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Isocom 6N137SMT/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.