4-element transistor output optocoupler providing 1500V isolation. Features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Maximum power dissipation is 0.05W.
Isocom 6N140A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.05 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.