AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6
Checking distributor stock and pricing after the page loads.
Isocom H11AA1 technical specifications.
| Package/Case | PDIP |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |