
General purpose logic IC output optocoupler featuring 5kV isolation voltage and 1MBps data rate. This through-hole, DIP-packaged device offers a single channel with a 10mA input current and 50mA output current per channel. Operating across a -25°C to 85°C temperature range, it provides a 15V maximum output voltage and a 0.5µs fall time. The component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Isocom H11L1 technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5us |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Packaging | Rail/Tube |
| Propagation Delay | 3us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
