Sign in to ask questions about the Isocom H11L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom H11L2 technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Output Voltage | 16V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 16V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom H11L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
