Sign in to ask questions about the Isocom H11L2SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom H11L2SM technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 10mA |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 16V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom H11L2SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
