Sign in to ask questions about the Isocom H11L3SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom H11L3SM technical specifications.
| Input Current | 10mA |
| Isolation Voltage | 5kV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom H11L3SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
