Sign in to ask questions about the Isocom IS354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom IS354 technical specifications.
| Package/Case | PDIP |
| Fall Time | 3s |
| Isolation Voltage | 3.75kV |
| Max Input Current | 50mA |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom IS354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.