
This high voltage isolation module from Isocom features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single channel and an output voltage of 400V. The module is RoHS compliant and has an isolation voltage of 5.3kV. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Isocom IS6015XSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Voltage | 400V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom IS6015XSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
