Isocom IS849 technical specifications.
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 35V |
| Number of Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom IS849 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.