Sign in to ask questions about the Isocom IS849XSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom IS849XSM technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Isocom IS849XSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.