
The ISD1X is a dual channel isolated DC-DC converter with a maximum input current of 50mA and a maximum output voltage of 50V. It operates over a temperature range of -25°C to 100°C and is packaged in a DIP package for through-hole mounting. The device is RoHS compliant and not Reach SVHC compliant. It has a maximum isolation voltage of 5.3kV and is suitable for DC input type applications.
Sign in to ask questions about the Isocom ISD1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom ISD1X technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 50V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISD1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.