Sign in to ask questions about the Isocom ISD1XSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom ISD1XSM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Input Current | 50mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Voltage | 50V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISD1XSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.