The ISD74X is a dual channel DC optocoupler from Isocom, packaged in a RoHS compliant, plastic DIP-8 package. It features a maximum operating temperature range of -25°C to 100°C and a maximum isolation voltage of 5.3kV. The optocoupler has a maximum output voltage of 50V and a maximum output current of 50mA per channel. It is designed for through hole mounting and is available in rail or tube packaging.
Isocom ISD74X technical specifications.
| Package/Case | DIP |
| Fall Time | 2.2us |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 50V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.