
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
Checking distributor stock and pricing after the page loads.
Isocom ISP521-1X technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
