
Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
Checking distributor stock and pricing after the page loads.
Isocom ISP521-2X technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 2 |
| Output Voltage | 55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
