
The ISP521-4X is a 4-channel isolated optocoupler from Isocom, featuring a DIP-16 package and a maximum operating temperature of 100°C. It has an output voltage of 55V and an input current of 10mA. The device is RoHS compliant but does not meet SVHC requirements. It can operate within a temperature range of -30°C to 100°C.
Checking distributor stock and pricing after the page loads.
Isocom ISP521-4X technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 4 |
| Output Voltage | 55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
