The ISP620-1XSM is a single-channel optocoupler with an isolation voltage of 5.3kV and an output voltage of 55V. It operates within a temperature range of -30°C to 100°C and is compliant with RoHS regulations. The device is available in a surface mount package. Input current is limited to 10mA. The ISP620-1XSM is not Reach SVHC compliant.
Isocom ISP620-1XSM technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| Output Voltage | 55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.