
The Isocom ISP620-4X is a 4-channel optocoupler with an output voltage of 55V. It operates within a temperature range of -30°C to 100°C and has an isolation voltage of 5.3kV. The device is RoHS compliant and has a maximum input current of 10mA. It is available in a DIP-16 package type.
Isocom ISP620-4X technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 4 |
| Output Voltage | 55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
