
The ISP620-4XSM is a 4-channel optocoupler from Isocom, featuring an output voltage of 55V and an input current of 10mA. It has a high isolation voltage of 5.3kV and operates over a temperature range of -30°C to 100°C. This device is RoHS compliant and available in a surface mount package.
Isocom ISP620-4XSM technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 4 |
| Output Voltage | 55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
