
The ISP621-1X is a general purpose optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum input current of 10mA and an isolation voltage of 5.3kV. The device is available in a DIP package and is compliant with RoHS regulations. It is not Reach SVHC compliant. The optocoupler has a single channel and an output voltage of 55V.
Isocom ISP621-1X technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Output Voltage | 55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
