
The ISP621-4XSM is a 4-channel isolated optocoupler from Isocom with a maximum operating temperature range of -55°C to 100°C. It features an isolation voltage of 5.3kV and an output voltage of 55V. The device is RoHS compliant and has a maximum input current of 10mA. The ISP621-4XSM is available in an SMD/SMT package.
Isocom ISP621-4XSM technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Output Voltage | 55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
