
The ISP814X is a single-channel optocoupler with a maximum collector-emitter voltage of 200mV and a maximum output voltage of 35V. It features a forward current of 50mA and an input current of 20mA. The device is packaged in a DIP-4 package and is mounted through a hole. The optocoupler has a fall time of 3us and an isolation voltage of 5.3kV. It is RoHS compliant but not SVHC compliant.
Sign in to ask questions about the Isocom ISP814X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom ISP814X technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 200mV |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Current | 20mA |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISP814X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
