
The ISP815X optocoupler from Isocom features a DIP-4 package and is designed for through-hole mounting. It has a maximum collector-emitter voltage of 1V and can handle a forward current of up to 50mA. The device also offers a high isolation voltage of 5.3kV and a maximum output voltage of 35V. The optocoupler operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Isocom ISP815X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom ISP815X technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1V |
| Fall Time | 53us |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISP815X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.