
The ISP817AX is a general purpose optocoupler from Isocom. It features a collector-emitter voltage maximum of 200mV and an input type of DC. The device is packaged in a plastic DIP-4 package and is available in rail or tube packaging. The ISP817AX is RoHS compliant and operates over a temperature range of -30°C to 100°C. It has a maximum output voltage of 80V and an output current per channel of 50mA.
Sign in to ask questions about the Isocom ISP817AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom ISP817AX technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISP817AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
