
The ISP817AXSM is a single-channel optocoupler with a maximum operating temperature range of -30°C to 100°C. It features a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a surface-mount plastic package and is RoHS compliant. It is suitable for use in DC input applications with a collector-emitter voltage-max of 200mV.
Sign in to ask questions about the Isocom ISP817AXSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom ISP817AXSM technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISP817AXSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
