
The ISP817AXSMT/R optocoupler from Isocom features a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It has a maximum output voltage of 80V and an output current per channel of 50mA. The device is isolated with a maximum isolation voltage of 5.3kV and is designed for surface mount applications.
Sign in to ask questions about the Isocom ISP817AXSMT/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom ISP817AXSMT/R technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISP817AXSMT/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
