
1-channel DC-input transistor output optocoupler for surface mount applications. Features a 4-pin PDIP SMD package with gull-wing leads, a 2.54mm pin pitch, and a maximum package size of 5.08mm (L) x 7mm (W) x 4mm (H). Offers a minimum isolation voltage of 5300 Vrms, a current transfer ratio ranging from 200% to 400%, and a maximum collector-emitter voltage of 80V. Operates within a temperature range of -30°C to 100°C, with a maximum forward voltage of 1.4V and a maximum collector current of 50mA.
Isocom ISP817CSMT/R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5.08(Max) |
| Package Width (mm) | 7(Max) |
| Package Height (mm) | 4(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5300Vrms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 200% |
| Maximum Forward Voltage | 1.4V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 400% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 200mV |
| Maximum Power Dissipation | 70mW |
| Maximum Reverse Voltage | 6V |
| Maximum Rise Time | 18us |
| Maximum Fall Time | 18us |
| Cage Code | KCTT1 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Isocom ISP817CSMT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.