Sign in to ask questions about the Isocom ISP817X-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom ISP817X-3 technical specifications.
| Package/Case | PDIP |
| Fall Time | 3us |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISP817X-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
