1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROH SCOMPLIANT, PLASTIC, DIP-4
Isocom ISP817X1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.