
The ISP817XSM is an optocoupler with a single channel, 50mA forward current, and 80V maximum output voltage. It has a package type of SMD/SMT and a mounting type of surface mount. The device is not RoHS compliant and is not Reach SVHC compliant. The optocoupler has an isolation voltage of 5.3kV and a collector-emitter voltage-max of 200mV.
Sign in to ask questions about the Isocom ISP817XSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom ISP817XSM technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 200mV |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom ISP817XSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
