
This dual channel optocoupler from Isocom features a maximum collector-emitter voltage of 1V and a maximum forward current of 50mA. The device has a maximum output voltage of 35V and an output current per channel of 80mA. It is available in a DIP package and is suitable for operation over a temperature range of -30°C to 70°C. The optocoupler is RoHS compliant and does not contain any SVHC substances.
Isocom ISP825X technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1V |
| Fall Time | 53us |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 80mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
