
The ISP844X is a 4-channel optocoupler available in a DIP-16 package, suitable for through hole mounting. It can handle a maximum collector-emitter voltage of 200mV and a forward current of 50mA per channel. The device has a fall time of 3us and an isolation voltage of 5.3kV. It is compliant with RoHS regulations and is not Reach SVHC compliant. The optocoupler is packaged in a rail or tube format and has a maximum output voltage of 35V.
Sign in to ask questions about the Isocom ISP844X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom ISP844X technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 200mV |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Current | 20mA |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISP844X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
