
The ISP845X is a 4-channel optocoupler from Isocom, featuring a collector-emitter voltage maximum of 1V and a forward current of 50mA. It has a fall time of 53us and an isolation voltage of 5.3kV. The device is packaged in a DIP-16 plastic package and is RoHS compliant. The optocoupler operates over a temperature range of -30°C to 70°C and is suitable for use in general applications.
Sign in to ask questions about the Isocom ISP845X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom ISP845X technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1V |
| Fall Time | 53us |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 80mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISP845X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
