Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
Isocom ISP847XB technical specifications.
| Package/Case | PDIP |
| Fall Time | 3us |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.