
The ISQ1X is a 4-channel isolated DC input optocoupler with a forward current of 50mA and an isolation voltage of 5.3kV. It is available in a DIP package and is mounted through a hole. The device is RoHS compliant but not Reach SVHC compliant. It is suitable for use in applications where electrical isolation is required, such as in industrial control systems and medical equipment.
Sign in to ask questions about the Isocom ISQ1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom ISQ1X technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Output Voltage | 50V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISQ1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.