
The ISQ2X is a 4-channel isolated DC input optocoupler from Isocom. It features a maximum output voltage of 70V and a forward current of 50mA. The device is packaged in a DIP package and is suitable for through-hole mounting. The ISQ2X operates over a temperature range of -40°C to 85°C and is not Reach SVHC compliant.
Isocom ISQ2X technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Output Voltage | 70V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.