
The ISQ74X is a 4-channel DC-DC optocoupler with a forward current of 50mA and an output voltage of 50V. It features a fall time of 2.2us and an isolation voltage of 5.3kV. The device is packaged in a RoHS compliant, plastic DIP-16 package and is suitable for through-hole mounting. The ISQ74X operates over a temperature range and is compliant with RoHS regulations.
Sign in to ask questions about the Isocom ISQ74X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isocom ISQ74X technical specifications.
| Package/Case | DIP |
| Fall Time | 2.2us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Max Output Voltage | 50V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom ISQ74X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.