
Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
Checking distributor stock and pricing after the page loads.
Isocom MOC3010 technical specifications.
| Package/Case | PDIP |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
