Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Isocom MOC3021X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Hold Current | 100uA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom MOC3021X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
