Isocom MOC3022X technical specifications.
| Package/Case | DIP |
| Hold Current | 100uA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 400V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom MOC3022X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
