
The Isocom MOC3041X is a zero-crossing output optocoupler with a single channel and 5.3kV isolation voltage. It is packaged in a DIP package and is suitable for through-hole mounting. The device has a hold current of 400uA and an input current of 20mA, with a maximum input current of 50mA. The MOC3041X is compliant with RoHS regulations but does not meet Reach SVHC compliance standards.
Isocom MOC3041X technical specifications.
| Package/Case | DIP |
| Hold Current | 400uA |
| Input Current | 20mA |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom MOC3041X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
