Surface mount triac output optocoupler featuring 5300V isolation. This single-element device operates reliably within a temperature range of -40°C to 100°C. Designed for general optoelectronic applications, it offers robust isolation for sensitive circuits. ROHS compliant for environmental responsibility.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |